VishayRLR07C37R4FSB14Resistor Fixed Single-Through Hole

Res Metal Film 37.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C37R4FSB14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 37.4 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. The RLR07C37R4FSB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.0640
    1. 1+$2.0640
    2. 500+$0.7440
    3. 5000+$0.7246

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.