VishayRLR07C3604GRB14Resistor Fixed Single-Through Hole

Res Metal Film 3.6M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RLR07C3604GRB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 3.6M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RLR07C3604GRB14 part has an axial termination style. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.774
    1. 1+$4.774
    2. 500+$3.392
    3. 5000+$3.369

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.