VishayRLR07C3301GRB14Resistor Fixed Single-Through Hole

Res Metal Film 3.3K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C3301GRB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 3.3K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This device utilizes metal film technology. The RLR07C3301GRB14 part has an axial termination style. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.6020
    1. 1+$2.6020
    2. 500+$1.0668
    3. 5000+$0.9143

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.