VishayRLR07C3011FMB14Resistor Fixed Single-Through Hole

Res Metal Film 3.01K Ohm 1% 0.25W(1/4W) ±100ppm/°C 1% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR07C3011FMB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 3.01K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. The RLR07C3011FMB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of M.

198 parts: Ships tomorrow

    Total$0.32Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2002+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 198 parts
      • Price: $0.3171

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.