VishayRLR07C2703GSB14Resistor Fixed Single-Through Hole

Res Metal Film 270K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR07C2703GSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 270K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RLR07C2703GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. It has a tolerance of 2%. This product is 6.35 mm long.

35 parts: Ships in 2 days

    Total$1.97Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 35 parts
      • Price: $1.9726

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.