VishayRLR07C2404GSB14Resistor Fixed Single-Through Hole

Res Metal Film 2.4M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR07C2404GSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2.4M Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C2404GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. It has a tolerance of 2%. This product is 6.35 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.835
    1. 1+$3.835
    2. 500+$2.559
    3. 5000+$2.108

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.