VishayRLR07C2202GSRE6Resistor Fixed Single-Through Hole

Res Metal Film 22K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RLR07C2202GSRE6 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RLR07C2202GSRE6 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. This device is made with metal film technology. This product is 6.35 mm long. It has a tolerance of 2%.

1,000 parts: Ships tomorrow

    Total$2,045.80Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $2.0458

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.