VishayRLR07C16R2FSB14Resistor Fixed Single-Through Hole

Res Metal Film 16.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR07C16R2FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 16.2 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It is reliable with a failure rate grade of S. This device utilizes metal film technology. It has a tolerance of 1%. The RLR07C16R2FSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.2010
    1. 1+$2.2010
    2. 500+$1.1429
    3. 5000+$0.9714

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.