VishayRLR07C1301GSRE6Resistor Fixed Single-Through Hole

Res Metal Film 1.3K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

In addition to being very cost-effective, the RLR07C1301GSRE6 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.3K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. This product is 6.35 mm long. The RLR07C1301GSRE6 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.7049
    1. 500+$0.7049
    2. 5000+$0.6820

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.