VishayRLR07C1301FSRE5Resistor Fixed Single-Through Hole

Res Metal Film 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RLR07C1301FSRE5 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.3K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. This device is made with metal film technology. The RLR07C1301FSRE5 part has an axial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.7440
    1. 500+$0.7440
    2. 5000+$0.7246

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.