VishayRLR07C1202GRB14Resistor Fixed Single-Through Hole

Res Metal Film 12K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR07C1202GRB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 12K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C1202GRB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 2%. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.2550
    1. 1+$2.2550
    2. 500+$0.6839
    3. 5000+$0.6597

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.