VishayRLR07C1005GPRE5Resistor Fixed Single-Through Hole

Res Metal Film 10M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C1005GPRE5 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 6.35 mm long. The RLR07C1005GPRE5 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of P. This device is made with metal film technology. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.337
    1. 500+$3.337
    2. 5000+$3.291

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.