Reduced Price

VishayRLR07C1005FPRE5Resistor Fixed Single-Through Hole

Res Metal Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR07C1005FPRE5 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. The RLR07C1005FPRE5 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of P. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.621
    1. 500+$3.621
    2. 5000+$3.539

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.