VishayRLR07C1004GRRE6Resistor Fixed Single-Through Hole

Res Metal Film 1M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR07C1004GRRE6 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. This product is 6.35 mm long. The RLR07C1004GRRE6 part has an axial termination style. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.6190
    1. 500+$0.6190
    2. 5000+$0.5935

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.