VishayRLR07C1003GSB14Resistor Fixed Single-Through Hole

Res Metal Film 100K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C1003GSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This device utilizes metal film technology. It is reliable with a failure rate grade of S. This product is 6.35 mm long. The RLR07C1003GSB14 part has an axial termination style.

4,556 parts: Ships in 3 days

    Total$4.25Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,556 parts
      • Price: $4.2486

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.