VishayRLR05C97R6FRB14Resistor Fixed Single-Through Hole

Res Metal Film 97.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR05C97R6FRB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 97.6 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. The RLR05C97R6FRB14 part has an axial termination style. It is reliable with a failure rate grade of R.

50 parts: Ships tomorrow

    Total$1.14Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1422+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 50 parts
      • Price: $1.1432

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.