VishayRLR05C9092FSB14Resistor Fixed Single-Through Hole

Res Metal Film 90.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR05C9092FSB14 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 90.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C9092FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.9400
    1. 1+$2.9400
    2. 500+$1.5234

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.