VishayRLR05C9090FSB14Resistor Fixed Single-Through Hole

Res Metal Film 909 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR05C9090FSB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 909 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C9090FSB14 part has an axial termination style. This product is 3.81 mm long. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.6520
    1. 1+$3.6520
    2. 500+$2.1086

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.