VishayRLR05C7870FSB14Resistor Fixed Single-Through Hole

Res Metal Film 787 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RLR05C7870FSB14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 787 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C. The RLR05C7870FSB14 part has an axial termination style. It has a tolerance of 1%. This product is 3.81 mm long. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.4540
    1. 1+$3.4540
    2. 500+$1.3649

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.