VishayRLR05C75R0GSB14Resistor Fixed Single-Through Hole

Res Metal Film 75 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RLR05C75R0GSB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device is made with metal film technology. This product is 3.81 mm long. The RLR05C75R0GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.6370
    1. 1+$3.6370
    2. 500+$1.2086

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.