Reduced Price

VishayRLR05C2491FSB14Resistor Fixed Single-Through Hole

Res Metal Film 2.49K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR05C2491FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. It is reliable with a failure rate grade of S. This device is made with metal film technology. The RLR05C2491FSB14 part has an axial termination style. It has a tolerance of 1%.

48 parts: Ships tomorrow

    Total$3.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 48 parts
      • Price: $3.829

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.