Reduced Price

VishayRLR05C2432FSB14Resistor Fixed Single-Through Hole

Res Metal Film 24.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR05C2432FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 24.3K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This product is 3.81 mm long. The RLR05C2432FSB14 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.454
    1. 1+$3.454
    2. 500+$1.316

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.