VishayRLR05C2201GPB14Resistor Fixed Single-Through Hole

Res Metal Film 2.2K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.1% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RLR05C2201GPB14 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. It has a tolerance of 2%. It is reliable with a failure rate grade of P. The RLR05C2201GPB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    28 weeks
    • Price: $3.3570
    1. 1+$3.3570
    2. 500+$1.2465

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.