VishayRLR05C2002GSRE5Resistor Fixed Single-Through Hole
Res Metal Film 20K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 20K | |
| 2% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.68 | |
| 3.81 | |
| 0.11 | |
| 0.41 | |
| 31.75 | |
| S | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RLR05C2002GSRE5 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of S. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. The RLR05C2002GSRE5 part has an axial termination style. This product is 3.81 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

