VishayRLR05C2001GRB14Resistor Fixed Single-Through Hole

Res Metal Film 2K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RLR05C2001GRB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This device is made with metal film technology. It is reliable with a failure rate grade of R. This product is 3.81 mm long. The RLR05C2001GRB14 part has an axial termination style.

461 parts: Ships tomorrow

    Total$3.46Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 461 parts
      • Price: $3.4637

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.