VishayRLR05C1652FSB14Resistor Fixed Single-Through Hole

Res Metal Film 16.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR05C1652FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 16.5K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. It has a tolerance of 1%. The RLR05C1652FSB14 part has an axial termination style.

885 parts: Ships in 3 days

    Total$0.32Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 885 parts
      • Price: $0.3194

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.