VishayRLR05C10R0FSRE6Resistor Fixed Single-Through Hole

Res Metal Film 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

The RLR05C10R0FSRE6 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. The RLR05C10R0FSRE6 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.

3,000 parts: Ships tomorrow

    Total$1,131.20Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $1.1312

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.