50-75% Off

VishayRLR05C1002GSRE6Resistor Fixed Single-Through Hole

Res Metal Film 10K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR05C1002GSRE6 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. This device is made with metal film technology. The RLR05C1002GSRE6 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. This product is 3.81 mm long.

3,004 parts: Ships tomorrow

    Total$1.09Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2012+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $1.0869
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $3.3938

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.