VishayRLR05C1002GRB14Resistor Fixed Single-Through Hole

Res Metal Film 10K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR05C1002GRB14 fixed single through-hole resistor. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C1002GRB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 2%. This device is made with metal film technology.

1,930 parts: Ships tomorrow

    Total$5.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,930 parts
      • Price: $5.4828

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.