TDKRLF12560T-1R9N120Inductor Surface Mount

Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 0.00432Ohm DCR T/R

This power RLF12560T-1R9N120 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 1.9u H. This product is 13.3 mm long, 6 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 12.7 A with a maximum resistance of 4.32m Ohm.

122 parts: Ships in 8 days

    Total$2.47Price for 1

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 122 parts
      • Price: $2.470

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.