Reduced Price
TDKRLF10160T-101M1R1-DInductor Surface Mount
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.234Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.1(Typ) | |
| 1.7 | |
| 0.234 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 10.6 | |
| Surface Mount | |
| 10.3 | |
| 6.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

