BournsRLB9012-472KLInductor Leaded
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 4700u | |
| 10% | |
| 1K | |
| 0.24 | |
| 13.6 | |
| 15 | |
| 252K | |
| 0.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
Jump-start your electrical design by including this power RLB9012-472KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 240m A with a maximum resistance of 13.6 Ohm. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 500K Hz. It has an inductance of 4.7m H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

