BournsRLB9012-1R5MLInductor Leaded
Inductor Power Wirewound 1.5uH 20% 1KHz 20Q-Factor Ferrite 8.5A 0.016Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 1K | |
| 8.5 | |
| 0.016 | |
| 20 | |
| 7.96M | |
| 100M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-1R5ML leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 8.5 A with a maximum resistance of 16m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 100M Hz. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with wirewound technology. It has an inductance of 1.5u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

