BournsRLB9012-182KLInductor Leaded
Inductor Power Wirewound 1800uH 10% 1KHz 15Q-Factor Ferrite 0.39A 5.3Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1800u | |
| 10% | |
| 1K | |
| 0.39 | |
| 5.3 | |
| 15 | |
| 252K | |
| 1M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-182KL leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 390m A with a maximum resistance of 5.3 Ohm. It has an inductance of 1.8m H. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

