50-75% Off

BournsRLB1314-102KLInductor Leaded

Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag

Use this power RLB1314-102KL leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 7 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.6M(Typ) Hz. This leaded inductor has a maximum DC current of 310m A with a maximum resistance of 1.3 Ohm. It has a tolerance of 10%. This product is 13 mm tall with a diameter of 12.5 mm. It has an inductance of 1m H. This device utilizes wirewound technology.

Import TariffMay apply to this part

708 parts: Ships tomorrow

    Total$0.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 708 parts
      • Price: $0.0428

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.