BournsRLB1014-821KLInductor Leaded
Inductor Power Wirewound 820uH 10% 796KHz 35Q-Factor Ferrite 0.4A 3.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 820u | |
| 10 | |
| 10% | |
| 796K | |
| 0.4(Typ) | |
| 0.8(Typ) | |
| 3.1 | |
| 35 | |
| 796K | |
| 1M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

