BournsRLB0914-680KLInductor Leaded
Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.52M | |
| 1.33(Typ) | |
| 2.7(Typ) | |
| 0.21 | |
| 30 | |
| 2.52M | |
| 4.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Jump-start your electrical design by including this power RLB0914-680KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 10%. It has an inductance of 68u H. This product is 13 mm tall with a diameter of 9.2 mm. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 1.2 A with a maximum resistance of 210m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 4.5M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

