BournsRLB0914-220KLInductor Leaded
Inductor Power Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 1.9A 0.09Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 22u | |
| 10% | |
| 2.52M | |
| 1.9(Typ) | |
| 4.5(Typ) | |
| 0.09 | |
| 40 | |
| 2.52M | |
| 9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Use this power RLB0914-220KL leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 9M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 1.9 A with a maximum resistance of 90m Ohm. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 22u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

