BournsRLB0912-471KLInductor Leaded
Inductor Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 0.6A 1.7Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 1K | |
| 0.6(Typ) | |
| 0.52(Typ) | |
| 1.7 | |
| 25 | |
| 796K | |
| 2.9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

