BournsRLB0912-3R3MLInductor Leaded

Inductor Power Wirewound 3.3uH 20% 1KHz 30Q-Factor Ferrite 4.5A 0.018Ohm DCR RDL Bag

This power RLB0912-3R3ML leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%. It has an inductance of 3.3u H. This product is 11 mm tall with a diameter of 9.2 mm. This leaded inductor has a maximum DC current of 3.6 A with a maximum resistance of 18m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 50M Hz. This device utilizes wirewound technology.

18,333 parts: Ships in 3 days

    Total$0.20Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 18,333 parts
      • Price: $0.1981

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.