BournsRLB0912-1R0MLInductor Leaded
Inductor Power Wirewound 1uH 20% 1KHz 30Q-Factor Ferrite 6A 0.01Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 10 | |
| 20% | |
| 1K | |
| 6(Typ) | |
| 8.1(Typ) | |
| 0.01 | |
| 30 | |
| 7.96M | |
| 88M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

