BournsRLB0812-333KLInductor Leaded
Inductor Power Wirewound 33000uH 10% 79.6KHz 60Q-Factor Ferrite 0.02A 140Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 33000u | |
| 10% | |
| 79.6K | |
| 0.02 | |
| 140 | |
| 60 | |
| 79.6K | |
| 0.16M | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.2 | |
| 11 |
If you need a convenient and easily removable inductor for your electrical design then consider this power RLB0812-333KL leaded inductor from Bourns. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. This product is 11 mm tall with a diameter of 7.2 mm. Its test frequency is 79.6K Hz, while its minimum self-resonant frequency is 160K Hz. It has an inductance of 33m H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 20m A with a maximum resistance of 140 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

