BournsRLB0608-820KLInductor Leaded
Inductor Power Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.32A 1.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 82u | |
| 10% | |
| 2.52M | |
| 0.32 | |
| 1.5 | |
| 50 | |
| 2.52M | |
| 5.5M | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 5.5 | |
| 7.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

