BournsRLB0608-271KLInductor Leaded
Inductor Power Wirewound 270uH 10% 796KHz 45Q-Factor Ferrite 0.18A 2.75Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 270u | |
| 10% | |
| 796K | |
| 0.18 | |
| 2.75 | |
| 45 | |
| 796K | |
| 3.6M | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 5.5 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

