BournsRLB0608-102KLInductor Leaded
Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 10% | |
| 252K | |
| 0.1 | |
| 11.5 | |
| 55 | |
| 252K | |
| 1.8M | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 5.5 | |
| 7.5 |
Use this power RLB0608-102KL leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has an inductance of 1m H. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1.8M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 11.5 Ohm. This device utilizes wirewound technology. This product is 7.5 mm tall with a diameter of 5.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

