BournsRL895-822K-RCInductor Leaded
RF Choke Bobbin Core 8200uH 10% 1KHz 50Q-Factor Ferrite 0.1A 15.3Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 8200u | |
| 10% | |
| 1K | |
| 0.1 | |
| 0.1 | |
| 15.3 | |
| 50 | |
| 252K | |
| 0.45M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 8.3 | |
| 9.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

