BournsRL875S-392K-RCInductor Leaded
RF Choke Shielded Bobbin Core 3900uH 10% 1KHz 95Q-Factor Ferrite 0.12A 12.9Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 3900u | |
| 10 | |
| 10% | |
| 1K | |
| 0.12 | |
| 0.12 | |
| 12.9 | |
| 95 | |
| 252K | |
| 1M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 105 | |
| Bag | |
| 8.3 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

