NichiconRL80J681MDN1KXCapacitor Aluminum Polymer

Cap Aluminum Polymer 680uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 2000h 105°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these RL80J681MDN1KX conductive polymer aluminum solid capacitors from Nichicon. The RL80J681MDN1KX conductive polymer aluminum solid capacitor has a 70 termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 31 mm long, Sectored mm tall and 8/16 mm deep with a diameter of 21/20 mm. Its polarity is parallel.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3992
    1. 1+$0.3992
    2. 4000+$0.3551

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.