BournsRL622-3R3K-RCInductor Leaded

RF Choke Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag

Your electrical design will benefit from this rf choke RL622-3R3K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 79M(Typ) Hz. This product is 11 mm tall with a diameter of 8.5 mm. It has an inductance of 3.3u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 5.5 A with a maximum resistance of 25m Ohm. This device is made with wirewound technology.

13,345 parts: Ships in 2 days

    Total$111.80Price for 197

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2550+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Vietnam
      • In Stock: 13,345 parts
      • Price: $0.5675

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.