BournsRL622-391K-RCInductor Leaded
RF Choke Wirewound 390uH 10% 796KHz 20Q-Factor Ferrite 0.48A 1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 390u | |
| 10% | |
| 796K | |
| 0.48 | |
| 0.48 | |
| 1 | |
| 20 | |
| 796K | |
| 2.1M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
Resist changes in electric current flow in your electrical design with this rf choke RL622-391K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 11 mm tall with a diameter of 8.5 mm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 2.1M(Typ) Hz. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 390u H. This leaded inductor has a maximum DC current of 480m A with a maximum resistance of 1 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

